Analog Devices LTC2915CTS8-1#TRPBF

Voltage Supervisor with 27 Selectable Thresholds
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage1.5 V
Number of Voltages Monitored1
PackagingTape and Reel
ResetActive Low
Reset Timeout150 ms
Schedule B8542390000
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2915CTS8-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages16 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago
Linear Technology
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+81.70%

Alternate Parts

Price @ 1000
$ 1.852
$ 1.97
$ 1.97
Stock
77,834
96,999
96,999
Authorized Distributors
5
9
9
Case/Package
SOT-23-8
TSOT
TSOT
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
150 ms
150 ms
150 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2915CTS8-1#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2915CTS8-1#TRPBF provided by its distributors.

Voltage Supervisor with 27 Selectable Thresholds
Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain Automotive 8-Pin TSOT-23 T/R
Ic,Power Supply Supervisor,Cmos,Tssop,8Pin,Plastic
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
IC SUPERVISOR 1 CHANNEL TSOT23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2915CTS81TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage1.5 V
Number of Voltages Monitored1
PackagingTape and Reel
ResetActive Low
Reset Timeout150 ms
Schedule B8542390000
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2915CTS8-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages16 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago
Linear Technology
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements