📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices / Linear Technology LTC2624IGN

LTC2624 - Quad 12-Bit Rail-to-Rail DACs in 16-Lead SSOP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2624IGN.

Linear Technology

Technical Drawing1 page13 years ago
Datasheet16 pages16 years ago

iiiC

Jameco

Alternate Parts

Price @ 1000
$ 8.98
$ 8.98
Stock
87,399
163,325
163,325
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2624IGN provided by its distributors.

LTC2624 - Quad 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
D/A Converter, 4 Func, Serial Input Loading, 7us Settling Time, PDSO16
Surface Mount RoHS Compliant Single SPI Serial digital to analog converter -40C 10mW 7mus 5.5V
IC,D/A CONVERTER,QUAD,12-BIT,CMOS,SSOP,16PIN
IC DAC 12BIT QUAD R-R OUT 16SSOP
12-Bit D/A CONVERTER, Serial <NV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD