Analog Devices LTC2482CDD#PBF

Single Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 10-Pin DFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current160 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
PolarityBipolar
Resolution2 B
Sampling Rate6.8 sps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2482CDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages13 years ago
Linear Technology
Datasheet32 pages13 years ago
Technical Drawing1 page14 years ago
Component Distributors Inc.
Datasheet32 pages16 years ago
iiiC
Datasheet32 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.755
$ 3.22
$ 3.22
Stock
62,330
81,902
81,902
Authorized Distributors
9
10
10
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
6.8 sps
6.8 sps
6.8 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2482CDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2482CDD#PBF provided by its distributors.

Single Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 10-Pin DFN EP
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Analog to Digital Converters - ADC 16-Bit Delta Sigma ADC
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
A/D Converter (A-D) IC; Resolution (Bits):16; Input Channels Per ADC:1; Data Interface:Serial, SPI; Termination Type:SMD; Package/Case:10-DFN; No. of Pins:10; Operating Temperature Range:0°C to +70°C; DNL±:1LSB; INL ±:2ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current160 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
PolarityBipolar
Resolution2 B
Sampling Rate6.8 sps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2482CDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages13 years ago
Linear Technology
Datasheet32 pages13 years ago
Technical Drawing1 page14 years ago
Component Distributors Inc.
Datasheet32 pages16 years ago
iiiC
Datasheet32 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements