Analog Devices LTC2348ILX-18#PBF

8-Channel Single ADC SAR 200ksps 18-bit Serial (SPI)/LVDS 48-Pin LQFP Tray
$ 39.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2348ILX-18#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Inventory History

3 month trend:
+22.44%

CAD Models

Download Analog Devices LTC2348ILX-18#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2348ILX-18#PBF.

Related Parts

Analog DevicesAD7663ASTZ
Quad Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7663ASTZRL
4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Analog DevicesLTC2335ILX-18#PBF
8-Channel Single ADC SAR 1Msps 18-bit Serial (SPI)/LVDS 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices LTC2348ILX-18#PBF provided by its distributors.

8-Channel Single ADC SAR 200ksps 18-bit Serial (SPI)/LVDS 48-Pin LQFP Tray
ADC, Successive Approximation, 18-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP48
Octal, 18-Bit, 200ksps Differential ±10.24V Input SoftSpan ADC with Wide Input Common Mode Range
48-LQFP LTC2348 Simultaneous Sampling Tray analog digital converter 200k 10Weeks 5V -40C~85C
Adc, Octal, 18Bit, 200Ksps, Spi, Lqfp-48; Resolution (Bits):18Bit; Sampling Rate:200Ksps; Input Channel Type:differential, Pseudo Differential; Data Interface:spi; Supply Voltage Type:single; Supply Voltage Min:4.75V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated