Analog Devices AD7663ASTZ

Quad Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins48
Technical
Input Capacitance60 pF
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Input Voltage3.15 V
Max Operating Temperature85 °C
Max Power Dissipation41 mW
Max Supply Voltage5.25 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current5 mA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption35 mW
Power Dissipation41 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)90 dB
Supply TypeAnalog, Digital
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7663ASTZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages20 years ago
Upverter
Datasheet24 pages20 years ago
Augswan
Datasheet25 pages20 years ago
iiiC
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-49.16%

Alternate Parts

Price @ 1000
$ 22.57
$ 22.2
Stock
322,875
209,853
Authorized Distributors
10
9
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7663ASTZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7663ASTZ provided by its distributors.

Quad Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQFP48
16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC
ANALOG DEVICES AD7663ASTZ ANALOG TO DIGITAL CONVERTER ADC, 16 BIT,
Analog to Digital Converters - ADC 16-Bit Bipolar 250kSPS CMOS
16-bit ADC serial or parallel output S
Adc, 16Bit, 250Ksps, Lqfp-48; Resolution (Bits):16Bit; Sampling Rate:250Ksps; Input Channel Type:Differential; Data Interface:Microwire, Parallel, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices AD7663ASTZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7663ASTZ .
  • AD7663ASTZ.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins48
Technical
Input Capacitance60 pF
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Input Voltage3.15 V
Max Operating Temperature85 °C
Max Power Dissipation41 mW
Max Supply Voltage5.25 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current5 mA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption35 mW
Power Dissipation41 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)90 dB
Supply TypeAnalog, Digital
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7663ASTZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages20 years ago
Upverter
Datasheet24 pages20 years ago
Augswan
Datasheet25 pages20 years ago
iiiC
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements