Analog Devices LTC2050HVIS5#TRPBF

High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product3 MHz
Input Bias Current25 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2050HVIS5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Inventory History

3 month trend:
-2.57%

Alternate Parts

Price @ 1000
$ 2.545
$ 2.28
$ 2.28
Stock
194,175
180,250
180,250
Authorized Distributors
4
7
7
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2050HVIS5#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2050HVIS5#TRPBF provided by its distributors.

High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V Automotive 5-Pin TSOT-23 T/R
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5
Ic,Operational Amplifier,Single,Cmos,Tsop,5Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2050HVIS5#TRPBF.
  • LTC2050HVIS5-TRPBF
  • LTC2050HVIS5/TRPBF
  • LTC2050HVIS5TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product3 MHz
Input Bias Current25 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2050HVIS5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago