Analog Devices / Linear Technology LTC1799CS5#PBF

Silicon Oscillator - 0.001MHz to 33MHz CMOS Automotive 5-Pin TSOT-23

Price and Stock

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Frequency33 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1799CS5#PBF.

TME
Datasheet14 pages13 years ago
Newark
Datasheet14 pages7 years ago
Arrow Electronics
Datasheet14 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago

Alternate Parts

Price @ 1000
$ 2.6
$ 2.6
Stock
7,120
287,004
287,004
Authorized Distributors
1
11
11
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Number of Outputs
-
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1799CS5#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1799CS5#PBF provided by its distributors.

Silicon Oscillator - 0.001MHz to 33MHz CMOS Automotive 5-Pin TSOT-23
OSCILLATOR, 1KHZ TO 33MHZ, 5.5V, TSOT-23; OSCILLATOR, 1KHZ TO 33MHZ, 5.5V, TSOT-23-5; Operating Mode:-; Frequency:33MHz; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TSOT-23; No. of Pins:5; Clock External Input:No; Operating Temperature Range:0°C to +70°C
Output Frequency MHz = 33 / Channels = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = TSOT-23 / Pins = 5 / Mounting Type = SMD / Length mm = 2.9 / Width mm = 1.75 / Height mm = 0.9
The LTC1799 is a precision oscillator that is easy to use and occupies very little PC board space. The oscillator frequency is programmed by a single external resistor (RSET). The LTC1799 has been designed for high accuracy operation (≤1.5% frequency error) without the need for external trim components. The LTC1799 operates with a single 2.7V to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/fall times and rail-to-rail switching. The frequency-setting resistor can vary from 3k to 1M to select a master oscillator frequency between 100kHz and 33MHz (5V supply). The three-state DIV input determines whether the master clock is divided by 1, 10 or 100 before driving the output, providing three frequency ranges spanning 1kHz to 33MHz (5V supply). The LTC1799 features a proprietary feedback loop that linearizes the relationship between RSET and frequency, eliminating the need for tables to calculate frequency. Applications Low Cost Precision Oscillator Charge Pump Driver Switching Power Supply Clock Reference Clocking Switched Capacitor Filters Fixed Crystal Oscillator Replacement Ceramic Oscillator Replacement Small Footprint Replacement for Econ Oscillators

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1799CS5PBF

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Frequency33 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1799CS5#PBF.

TME
Datasheet14 pages13 years ago
Newark
Datasheet14 pages7 years ago
Arrow Electronics
Datasheet14 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago