Analog Devices LTC1751EMS8#PBF

Switched Capacitor Regulator, 0.1A, 800kHz Switching Freq-Max, CMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Frequency800 kHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Supply Voltage4.4 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Outputs1
Operating Supply Current16 µA
Output Current125 mA
Output TypeAdjustable
Output Voltage6 V
Schedule B8542390000
Switching Frequency800 kHz
Synchronous RectifierNo
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1751EMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages23 years ago
Component Distributors Inc.
Datasheet12 pages23 years ago
Linear Technology
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages15 years ago

Inventory History

3 month trend:
-13.27%

Alternate Parts

Price @ 1000
$ 3.88
$ 3.886
$ 3.886
Stock
99,805
53,930
53,930
Authorized Distributors
9
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
100 mA
100 mA
Switching Frequency
800 kHz
800 kHz
800 kHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1751EMS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1751EMS8#PBF provided by its distributors.

Switched Capacitor Regulator, 0.1A, 800kHz Switching Freq-Max, CMOS, PDSO8
Dp-Charge Pump/General Purpose Reg Adj Charge Pump At 100Ma
Micropower, Regulated Charge Pump DC/DC Converters
IC REG SWTCHD CAP ADJ 0.1A 8MSOP
Charge Pump STPUP 8-Pin MSOP Tube
Charge Pump Step Up 8-Pin MSOP
LTC1751 - REG 5V CHARGE PUMP AT
CHARGE PUMP DOUBLER ADJ, SMD, MSOP8; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:6V; Output Current:20mA; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1751; Frequency:800kHz; Input Voltage Max:6V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.125A; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD; Voltage Regulator Type:Micropower Charge Pump; Voltage Vcc:6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1751EMS8PBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Frequency800 kHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Supply Voltage4.4 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Outputs1
Operating Supply Current16 µA
Output Current125 mA
Output TypeAdjustable
Output Voltage6 V
Schedule B8542390000
Switching Frequency800 kHz
Synchronous RectifierNo
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1751EMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages23 years ago
Component Distributors Inc.
Datasheet12 pages23 years ago
Linear Technology
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements