Analog Devices LTC1735CF

High Efficiency Synchronous Step-Down Switching Regulator | IC REG CTRLR BUCK 20TSSOP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageF
Number of Pins20
Technical
Duty Cycle99.4 %
Fall Time50 ns
Max Frequency335 kHz
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current3 kA
Output Voltage6 V
PackagingBulk
Rise Time50 ns
Switching Frequency500 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1735CF.

Upverter
Datasheet32 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
Nu Horizons
Datasheet32 pages20 years ago
iiiC
Datasheet32 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.88
$ 6.905
$ 6.905
Stock
126,701
99,627
99,627
Authorized Distributors
1
7
7
Case/Package
F
F
F
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
300 kHz
300 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1735CF.

Descriptions

Descriptions of Analog Devices LTC1735CF provided by its distributors.

High Efficiency Synchronous Step-Down Switching Regulator | IC REG CTRLR BUCK 20TSSOP
Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, CMOS, PDSO20
IC REG CTRLR BUCK PWM CM 20TSSOP
IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,TSSOP,20PIN,PLASTIC
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageF
Number of Pins20
Technical
Duty Cycle99.4 %
Fall Time50 ns
Max Frequency335 kHz
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current3 kA
Output Voltage6 V
PackagingBulk
Rise Time50 ns
Switching Frequency500 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1735CF.

Upverter
Datasheet32 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
Nu Horizons
Datasheet32 pages20 years ago
iiiC
Datasheet32 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago