Analog Devices LTC1668CG#PBF

DAC 1-CH Segment 16-bit Automotive 28-Pin SSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Conversion Rate50 Msps
Dual Supply Voltage5 V
Integral Nonlinearity (INL)8 LSB
InterfaceParallel
Max Dual Supply Voltage5.25 V
Max Junction Temperature (Tj)110 °C
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.25 mA
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
PolarityBipolar, Unipolar
Reference Voltage2.5 V
Resolution2 B
Sampling Rate50 Msps
Schedule B8542390000
Settling Time20 ns
Supply TypeDual
Dimensions
Height1.78 mm
Length10.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1668CG#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages22 years ago
Technical Drawing1 page18 years ago
TME
Datasheet24 pages22 years ago
iiiC
Datasheet24 pages22 years ago

Inventory History

3 month trend:
-6.97%

Alternate Parts

Price @ 1000
$ 24.7
$ 25.991
$ 25.991
Stock
138,580
146,020
146,020
Authorized Distributors
10
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Settling Time
20 ns
20 ns
20 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1668CG#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1668CG#PBF provided by its distributors.

DAC 1-CH Segment 16-bit Automotive 28-Pin SSOP Tube
16-BIT, 50MSPS DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28
IC, 16BIT DAC, 50MSPS, 28SSOP; Resolution (Bits):16bit; Sampling Rate:50MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:± 4.75V to ± 5.25V; Supply Current:33mA; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); A/D / D/A Features:D/A; Base Number:1668; IC Case Style:SSOP; Input Type:Parallel; Interface Type:Parallel; No. of Bits:16; No. of DACs:1; Output Type:Differential Current Outputs; Package / Case:SSOP; Sample Rate:50MSPS; Sample Rate:50MSPS; Settling Time:20ns; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:± 4.75V to ± 5.25V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1668CG#PBF .
  • LTC1668CGPBF

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Conversion Rate50 Msps
Dual Supply Voltage5 V
Integral Nonlinearity (INL)8 LSB
InterfaceParallel
Max Dual Supply Voltage5.25 V
Max Junction Temperature (Tj)110 °C
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.25 mA
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
PolarityBipolar, Unipolar
Reference Voltage2.5 V
Resolution2 B
Sampling Rate50 Msps
Schedule B8542390000
Settling Time20 ns
Supply TypeDual
Dimensions
Height1.78 mm
Length10.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1668CG#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages22 years ago
Technical Drawing1 page18 years ago
TME
Datasheet24 pages22 years ago
iiiC
Datasheet24 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements