Analog Devices / Linear Technology LTC1647-1IS8

IC Controller Hotswap Dual 8SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage16.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Outputs2
PackagingBulk
Dimensions
Depth3.99 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1647-1IS8.

Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago

Alternate Parts

Price @ 1000
$ 4.996
$ 4.996
Stock
2,400
122,032
122,032
Authorized Distributors
0
5
5
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1647-1IS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1647-1IS8 provided by its distributors.

IC CONTROLLER HOTSWAP DUAL 8SOIC
LTC1647 - Dual Hot Swap Controllers

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC16471IS8

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage16.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Outputs2
PackagingBulk
Dimensions
Depth3.99 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1647-1IS8.

Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant