Analog Devices / Linear Technology LTC1609CG

Single Channel Single ADC SAR 200ksps 16-bit Serial Automotive 28-Pin SSOP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits16
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar, Unipolar
Power Dissipation100 mW
Resolution2 B
Sampling Rate200 ksps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1609CG.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet24 pages22 years ago
Arrow Electronics
Datasheet24 pages22 years ago
iiiC
Datasheet24 pages22 years ago

Alternate Parts

Price @ 1000
$ 26.1
$ 26.1
Stock
15,825
83,905
83,905
Authorized Distributors
0
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1609CG.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1609CG provided by its distributors.

Single Channel Single ADC SAR 200ksps 16-bit Serial Automotive 28-Pin SSOP
ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO28
LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC
IC,A/D CONVERTER,SINGLE,16-BIT,CMOS,SSOP,28PIN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits16
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar, Unipolar
Power Dissipation100 mW
Resolution2 B
Sampling Rate200 ksps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1609CG.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet24 pages22 years ago
Arrow Electronics
Datasheet24 pages22 years ago
iiiC
Datasheet24 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago