Analog Devices / Linear Technology LTC1555CGN

LT LTC1555CGN SIM Power Supply and Level Translator 16-Pin SSOP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Logic FunctionLevel Shifter
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current20 mA
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Number of Bits1
Number of Channels1
Number of Outputs1
Operating Supply Current60 µA
Output TypeVoltage
Propagation Delay18 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1555CGN.

Upverter
Datasheet12 pages26 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet12 pages26 years ago
iiiC
Datasheet12 pages26 years ago

Alternate Parts

Price @ 1000
$ 9.716
$ 9.716
Stock
57,937
120,650
120,650
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Level Shifter
Level Shifter
Level Shifter
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1555CGN.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1555CGN provided by its distributors.

LT LTC1555CGN SIM Power Supply and Level Translator 16-Pin SSOP
IC LEVEL TRANSLATOR 16-SSOP
LTC1555 - SIM Power Supplyand Level Translator
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1555CGN.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Logic FunctionLevel Shifter
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current20 mA
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Number of Bits1
Number of Channels1
Number of Outputs1
Operating Supply Current60 µA
Output TypeVoltage
Propagation Delay18 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1555CGN.

Upverter
Datasheet12 pages26 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet12 pages26 years ago
iiiC
Datasheet12 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant