Analog Devices / Linear Technology LTC1542IMS8

LTC1542 - Micropower Op Amp, Comparator and Reference

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-LTC1542IMS8Contact
>1wk
LTC1542IMS8Contact
>1wk

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product12 kHz
Input Offset Voltage (Vos)1 mV
Max Supply Voltage12.6 V
Min Supply Voltage2.5 V
Number of Channels1
Number of Circuits1

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1542IMS8.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet12 pages18 years ago

Alternate Parts

Price @ 1000
$ 2.79
$ 2.79
Stock
1
141,249
141,249
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
8 V/µs
8 V/µs
Gain Bandwidth Product
12 kHz
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1542IMS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1542IMS8 provided by its distributors.

LTC1542 - Micropower Op Amp, Comparator and Reference
IC OPAMP/COMP/REF MICROPWR 8MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product12 kHz
Input Offset Voltage (Vos)1 mV
Max Supply Voltage12.6 V
Min Supply Voltage2.5 V
Number of Channels1
Number of Circuits1

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1542IMS8.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant