Analog Devices LTC1276BCN#PBF

ADC Single SAR 300KSPS 12-Bit Parallel 24-Pin PDIP N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Dual Supply Voltage5 V
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Dual Supply Voltage5.25 V
Max Operating Temperature70 °C
Max Power Dissipation75 mW
Min Dual Supply Voltage4.95 V
Min Operating Temperature0 °C
Nominal Supply Current15 mA
Number of A/D Converters1
Number of Bits12
Number of Converters1
Number of Elements1
PolarityBipolar
Power Dissipation500 mW
Resolution1.5 B
Sampling Rate300 ksps
Supply TypeDual
Dimensions
Height3.3 mm
Length32.51 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1276BCN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages17 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.98
$ 34.2
$ 34.2
Stock
43,155
38,538
38,538
Authorized Distributors
3
5
5
Case/Package
PDIP
DIP
DIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
300 ksps
300 ksps
300 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
4.95 V
4.95 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1276BCN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1276BCN#PBF provided by its distributors.

ADC Single SAR 300KSPS 12-Bit Parallel 24-Pin PDIP N
12-Bit, 300ksps Sampling A/D Converters with Reference
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDIP24
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:1; Data Interface:Parallel; Package/Case:24-DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; DNL±:0.75LSB; INL ±:0.5LSB ;RoHS Compliant: Yes
12BIT ADC, DIP24, 1276; Resolution, Bits:12bit; Sampling Rate:300kSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Parallel; Voltage, Supply Min:4.95V; Voltage, Supply Max:5.25V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Base Number:1276; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:12; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:2.7µs; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1276BCN PBF

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Dual Supply Voltage5 V
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Dual Supply Voltage5.25 V
Max Operating Temperature70 °C
Max Power Dissipation75 mW
Min Dual Supply Voltage4.95 V
Min Operating Temperature0 °C
Nominal Supply Current15 mA
Number of A/D Converters1
Number of Bits12
Number of Converters1
Number of Elements1
PolarityBipolar
Power Dissipation500 mW
Resolution1.5 B
Sampling Rate300 ksps
Supply TypeDual
Dimensions
Height3.3 mm
Length32.51 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1276BCN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages17 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements