Analog Devices / Linear Technology LTC1197LCS8#TR

LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation25 mW
Min Operating Temperature0 °C
Number of Bits10
Number of Converters1
Sampling Rate250 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1197LCS8#TR.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet28 pages23 years ago

Alternate Parts

Price @ 1000
$ 4.7
$ 4.7
Stock
1
62,421
62,421
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
-
8
8
Number of Bits
10
10
10
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
-
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
4 V
4 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1197LCS8#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1197LCS8#TR provided by its distributors.

LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown
IC ADC 10BIT 250KHZ W/SD 8-SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation25 mW
Min Operating Temperature0 °C
Number of Bits10
Number of Converters1
Sampling Rate250 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1197LCS8#TR.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet28 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant