Analog Devices LT8610IMSE#TRPBF

Switching Regulator, Current-mode, 2.5A, 2150kHz Switching Freq-Max, BIPolar, PDSO16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Efficiency96 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2.5 A
Output TypeAdjustable
Output Voltage40 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8610IMSE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet22 pages10 years ago
Technical Drawing1 page10 years ago
Upverter
Datasheet20 pages11 years ago
Arrow.cn
Datasheet22 pages10 years ago

Inventory History

3 month trend:
-33.25%

Alternate Parts

Price @ 1000
$ 6.371
$ 6.33
$ 6.33
Stock
630,081
337,524
337,524
Authorized Distributors
10
9
9
Case/Package
SOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
2.5 A
2.5 A
Switching Frequency
2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
-
3.4 V
3.4 V
Max Input Voltage
-
42 V
42 V
Min Output Voltage
-
1 V
1 V
Max Output Voltage
-
41.16 V
41.16 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8610IMSE#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT8610IMSE#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 2150kHz Switching Freq-Max, BIPolar, PDSO16
42V, 2.5A Synchronous Step-Down Regulator with 2.5μA Quiescent Current
Step-down type Adjustable 0.97V~40V 2.5A 3.4V~42V MSOP-16-EP DC-DC Converters ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8610IMSETRPBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Efficiency96 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2.5 A
Output TypeAdjustable
Output Voltage40 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8610IMSE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet22 pages10 years ago
Technical Drawing1 page10 years ago
Upverter
Datasheet20 pages11 years ago
Arrow.cn
Datasheet22 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements