Analog Devices / Linear Technology LT6235CGN

IC, Operational Amplifier, QUAD, BIPOLAR, SSOP, 16PIN, PLASTIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Technical
Gain Bandwidth Product60 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)350 µV
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product60 MHz
Number of Channels4
Number of Circuits4
Operating Supply Current1.15 mA
Output Current per Channel55 mA
Slew Rate17 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6235CGN.

Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
DigiKey
Datasheet24 pages20 years ago

Alternate Parts

Price @ 1000
$ 7.32
$ 7.32
Stock
1
132,340
132,340
Authorized Distributors
0
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
16
16
Number of Circuits
4
4
4
Slew Rate
17 V/µs
17 V/µs
17 V/µs
Gain Bandwidth Product
60 MHz
55 MHz
55 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
-
90 dB
90 dB
Common Mode Rejection Ratio
-
90 dB
90 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
1.15 mA
1.15 mA
1.15 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT6235CGN.

Descriptions

Descriptions of Analog Devices / Linear Technology LT6235CGN provided by its distributors.

IC,Operational Amplifier,QUAD,BIPOLAR,SSOP,16PIN,PLASTIC
LT6235 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family
IC OPAMP GP 60MHZ RRO 16SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
Technical
Gain Bandwidth Product60 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)350 µV
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product60 MHz
Number of Channels4
Number of Circuits4
Operating Supply Current1.15 mA
Output Current per Channel55 mA
Slew Rate17 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6235CGN.

Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
DigiKey
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant