Analog Devices LT6106CS5#TRPBF

Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
-3db Bandwidth200 kHz
Input Bias Current40 nA
Input Offset Voltage (Vos)250 µV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current70 µA
Output Current per Channel1 mA
Power Supply Rejection Ratio (PSRR)106 dB
Schedule B8542330000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6106CS5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet14 pages4 years ago
Augswan
Datasheet14 pages8 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-26.18%

Alternate Parts

Price @ 1000
$ 1.453
$ 1.65
$ 1.65
Stock
265,046
665,741
665,741
Authorized Distributors
10
11
11
Case/Package
SOT-23-5
TSOT
TSOT
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
70 µA
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6106CS5#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT6106CS5#TRPBF provided by its distributors.

Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5
SP Amp Current Sense Amp Single 36V Automotive 5-Pin TSOT-23 T/R
36V Low Cost High Side Current Sense in a SOT-23
L Cost, 36V Hi Side C Sense Am
Ic,Sense Amplifier,Single,Tsop,5Pin,Plastic
IC INST AMP 1 CIRCUIT TSOT23-5
IC CURR SENSE 1 CIRCUIT TSOT23-5
IC-SMD LT6106CS5 Current Sense 36V TSO
French Electronic Distributor since 1988
SOT-235 36V CURR SENSE AMPLIFI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6106CS5TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
-3db Bandwidth200 kHz
Input Bias Current40 nA
Input Offset Voltage (Vos)250 µV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current70 µA
Output Current per Channel1 mA
Power Supply Rejection Ratio (PSRR)106 dB
Schedule B8542330000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6106CS5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet14 pages4 years ago
Augswan
Datasheet14 pages8 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements