Analog Devices LT6100HMS8#TRPBF

Precision, Gain Selectable High Side Current Sense Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
-3db Bandwidth150 kHz
Common Mode Rejection Ratio105 dB
Input Offset Voltage (Vos)300 µV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product150 kHz
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current60 µA
Output Current per Channel15 mA
Power Supply Rejection Ratio (PSRR)105 dB
Slew Rate0.05 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6100HMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages11 years ago
Arrow.cn
Datasheet16 pages17 years ago
Component Distributors Inc.
Datasheet16 pages18 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.559
$ 2.361
$ 2.361
Stock
145,116
248,229
248,229
Authorized Distributors
5
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
60 µA
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6100HMS8#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT6100HMS8#TRPBF provided by its distributors.

Precision, Gain Selectable High Side Current Sense Amplifier
SP Amp Current Sense Amp Single 36V Automotive 8-Pin MSOP T/R
Ic,Instrumentation Amplifier,Single,Tssop,8Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6100HMS8TRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
-3db Bandwidth150 kHz
Common Mode Rejection Ratio105 dB
Input Offset Voltage (Vos)300 µV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product150 kHz
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current60 µA
Output Current per Channel15 mA
Power Supply Rejection Ratio (PSRR)105 dB
Slew Rate0.05 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6100HMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages11 years ago
Arrow.cn
Datasheet16 pages17 years ago
Component Distributors Inc.
Datasheet16 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements