Analog Devices / Linear Technology LT6003CS5

LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Input Offset Voltage (Vos)500 µV
Max Supply Voltage16 V
Min Supply Voltage1.6 V
Nominal Gain Bandwidth Product2 kHz
Number of Channels1
Slew Rate0.0008 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6003CS5.

Upverter
Datasheet20 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago

Alternate Parts

Price @ 1000
$ 1.358
$ 1.358
Stock
1,940
171,446
171,446
Authorized Distributors
0
12
12

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT6003CS5.

Descriptions

Descriptions of Analog Devices / Linear Technology LT6003CS5 provided by its distributors.

LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Technical
Input Offset Voltage (Vos)500 µV
Max Supply Voltage16 V
Min Supply Voltage1.6 V
Nominal Gain Bandwidth Product2 kHz
Number of Channels1
Slew Rate0.0008 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6003CS5.

Upverter
Datasheet20 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant