Analog Devices LT5400AHMS8E-4#PBF

Array/Network Resistor, Isolated, 75V, 7.5% +/-Tol, 25ppm/Cel, Surface Mount, 1212
Production
In Stock

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Manufacturer Package IdentifierMS8E-8-05-08-1662
Min Operating Temperature-40 °C
Number of Resistors4
Power Per Element800 mW
Power Rating3.2 W
Resistance1 kΩ
Temperature Coefficient8 ppm/°C
TerminationSMD/SMT
Tolerance7.5 %
Voltage Rating75 V
Dimensions
Depth3 mm
Height1.0922 mm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT5400AHMS8E-4#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages11 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Upverter
Datasheet12 pages9 years ago
Component Distributors Inc.
Datasheet10 pages12 years ago

Inventory History

3 month trend:
-10.66%

Alternate Parts

Price @ 1000
$ 16.459
$ 13.08
$ 13.08
Stock
102,549
154,116
154,116
Authorized Distributors
6
7
7
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MSOP
MSOP
MSOP
Number of Resistors
4
4
4
Tolerance
7.5 %
7.5 %
7.5 %
Power Per Element
800 mW
800 mW
800 mW
Temperature Coefficient
8 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT5400AHMS8E-4#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT5400AHMS8E-4#PBF provided by its distributors.

Array/Network Resistor, Isolated, 75V, 7.5% +/-Tol, 25ppm/Cel, Surface Mount, 1212
Res NET 1K Ohm/1K Ohm 7.5% 8ppm/C ISOL 8-Pin MSOP Gull Wing SMD Tube
Product Description Demo for Development.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT5400AHMS8E-4PBF
  • LT5400AHMS8E-4_PBF
  • LT5400AHMS8E4#PBF
  • LT5400AHMS8E4PBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Manufacturer Package IdentifierMS8E-8-05-08-1662
Min Operating Temperature-40 °C
Number of Resistors4
Power Per Element800 mW
Power Rating3.2 W
Resistance1 kΩ
Temperature Coefficient8 ppm/°C
TerminationSMD/SMT
Tolerance7.5 %
Voltage Rating75 V
Dimensions
Depth3 mm
Height1.0922 mm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT5400AHMS8E-4#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages11 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Upverter
Datasheet12 pages9 years ago
Component Distributors Inc.
Datasheet10 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements