Analog Devices LT3971EDD#TRPBF

Sp-Swreg/Monolithic 40V, 1.2A, 2Mhz Step-Down Switching Regulator With 2Ua Quiescent Current
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.2 A
Output TypeAdjustable
Output Voltage30 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3971EDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet28 pages11 years ago
Technical Drawing1 page14 years ago
iiiC
Datasheet28 pages11 years ago
Component Distributors Inc.
Datasheet26 pages12 years ago

Inventory History

3 month trend:
-31.17%

Alternate Parts

Price @ 1000
$ 4.513
$ 4.13
$ 4.13
Stock
87,617
132,752
132,752
Authorized Distributors
5
10
10
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
-
38 V
38 V
Min Output Voltage
-
1.19 V
1.19 V
Max Output Voltage
-
30 V
30 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3971EDD#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3971EDD#TRPBF provided by its distributors.

Sp-Swreg/Monolithic 40V, 1.2A, 2Mhz Step-Down Switching Regulator With 2Ua Quiescent Current
Switching Regulator, Current-mode, 3A, 2400kHz Switching Freq-Max, BIPolar, PDSO10
38V, 1.2A, 2MHz Buck Reg w/ 2.
Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A Automotive 10-Pin DFN EP T/R
DFN10 40V 1.2A 2MHZ SD SWITCHI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3971EDDTRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.2 A
Output TypeAdjustable
Output Voltage30 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3971EDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet28 pages11 years ago
Technical Drawing1 page14 years ago
iiiC
Datasheet28 pages11 years ago
Component Distributors Inc.
Datasheet26 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements