Analog Devices LT3756IMSE-2#PBF

LED Driver 18 Segment 1700uA Supply Current Automotive 16-Pin MSOP EP Tube
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins16
Technical
Frequency1 MHz
Max Input Voltage100 V
Max Operating Temperature125 °C
Max Supply Voltage100 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Number of Outputs1
Number of Segments18
Output Voltage100 V
Schedule B8542390000
Switching Frequency1 MHz
TopologyBuck-Boost, SEPIC

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3756IMSE-2#PBF.

Upverter
Datasheet24 pages14 years ago
element14 APAC
Datasheet26 pages4 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet22 pages14 years ago

Inventory History

3 month trend:
-3.93%

Alternate Parts

Price @ 1000
$ 6.283
$ 5.413
$ 5.413
Stock
260,549
470,955
470,955
Authorized Distributors
10
6
6
Case/Package
MSOP
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
100 V
-
-
Max Output Current
-
-
-
Output Voltage
100 V
100 V
100 V
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3756IMSE-2#PBF.

Descriptions

Descriptions of Analog Devices LT3756IMSE-2#PBF provided by its distributors.

LED Driver 18 Segment 1700uA Supply Current Automotive 16-Pin MSOP EP Tube
LED DRVR 18Segment 9V/12V/15V/18V/24V Automotive 16-Pin MSOP EP
LED DRIVER, 100V, 1MHZ, 16MSOP; Topology:Boost, Buck, Buck-Boost; No. of Outputs:1; Output Voltage:100V; Driver Case Style:MSOP; Input Voltage Min:6V; Input Voltage Max:100V; Dimming Control Type:Analogue, PWM; Switching Frequency:1MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); No. of Pins:16; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3756IMSE-2#PBF.
  • LT3756IMSE-2PBF
  • LT3756IMSE2#PBF
  • LT3756IMSE2PBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins16
Technical
Frequency1 MHz
Max Input Voltage100 V
Max Operating Temperature125 °C
Max Supply Voltage100 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Number of Outputs1
Number of Segments18
Output Voltage100 V
Schedule B8542390000
Switching Frequency1 MHz
TopologyBuck-Boost, SEPIC

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3756IMSE-2#PBF.

Upverter
Datasheet24 pages14 years ago
element14 APAC
Datasheet26 pages4 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet22 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago