Analog Devices LT3598IUF#TRPBF

Led Drvr 60SEGMENT 3.3V/5V/9V/12V/15V/18V/24V Automotive 24-PIN QFN Ep T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins24
Technical
Frequency2.5 MHz
Low Level Output Current2 mA
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Input Voltage3.2 V
Min Operating Temperature-40 °C
Min Supply Voltage3.2 V
Number of Outputs6
Number of Segments60
Output Voltage44 V
PackagingTape & Reel (TR)
Schedule B8542390000
TopologyBoost, SEPIC

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3598IUF#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet24 pages13 years ago
iiiC
Datasheet24 pages13 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago

Inventory History

3 month trend:
-3.01%

Alternate Parts

Price @ 1000
$ 5.549
$ 5.18
$ 5.18
Stock
143,769
140,126
140,126
Authorized Distributors
6
10
10
Case/Package
QFN EP
QFN
QFN
Number of Pins
24
24
24
Number of Outputs
6
6
6
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
-
30 V
30 V
Max Output Current
-
-
-
Output Voltage
44 V
44 V
44 V
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3598IUF#TRPBF.

Descriptions

Descriptions of Analog Devices LT3598IUF#TRPBF provided by its distributors.

LED DRVR 60Segment 3.3V/5V/9V/12V/15V/18V/24V Automotive 24-Pin QFN EP T/R
LED Driver 60 Segment 5000uA Supply Current Automotive 24-Pin QFN EP T/R
6-String 30mA LED Driver with ±1.5% Current Matching
6-String 30mA LED Drvr w/ ±1.5
IC LED DRVR RGLTR DIM 30MA 24QFN
QFN24 6-STRING 30MA LED DRIVER
LED Driver, 60-Segment, PQCC24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3598IUFTRPBF

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins24
Technical
Frequency2.5 MHz
Low Level Output Current2 mA
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Input Voltage3.2 V
Min Operating Temperature-40 °C
Min Supply Voltage3.2 V
Number of Outputs6
Number of Segments60
Output Voltage44 V
PackagingTape & Reel (TR)
Schedule B8542390000
TopologyBoost, SEPIC

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3598IUF#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet24 pages13 years ago
iiiC
Datasheet24 pages13 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements