Analog Devices LT3496IUFD#PBF

High Current, 45V, 2.1MHz Triple Output LED Driver in 4x4 QFN
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Frequency2.1 MHz
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs3
Number of Segments21
Output Current750 mA
Output Voltage45 V
Schedule B8542390000
Switching Frequency2.1 MHz
TopologyBuck-Boost

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3496IUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago
Farnell
Datasheet20 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
element14
Datasheet20 pages13 years ago

Inventory History

3 month trend:
-2.17%

Alternate Parts

Price @ 1000
$ 6.74
$ 5.871
$ 5.871
Stock
72,972
155,687
155,687
Authorized Distributors
10
10
10
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Number of Outputs
3
3
3
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
30 V
30 V
30 V
Max Output Current
-
-
-
Output Voltage
45 V
2.04 V
2.04 V
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3496IUFD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3496IUFD#PBF provided by its distributors.

High Current, 45V, 2.1MHz Triple Output LED Driver in 4x4 QFN
LED DRVR 21Segment 3.3V/5V/9V/12V/15V/18V/24V Automotive 28-Pin QFN EP
LED DRIVER, 45V, 2.1MHZ, TRIP, 28QFN; Driver IC Type:LED; LED Display Type:LED; Voltage, Supply Min:3V; Voltage, Supply Max:30V; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Base Number:3496; Case Style:QFN; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3496IUFDPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Frequency2.1 MHz
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs3
Number of Segments21
Output Current750 mA
Output Voltage45 V
Schedule B8542390000
Switching Frequency2.1 MHz
TopologyBuck-Boost

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3496IUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago
Farnell
Datasheet20 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
element14
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements