Analog Devices LT3480IDD#PBF

LT3480 - 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage20 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage790 mV
Number of Outputs1
Output Current2 A
Output TypeAdjustable
Output Voltage20 V
Schedule B8542390000
Switching Frequency2.7 MHz
Synchronous RectifierNo
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3480IDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages10 years ago
Augswan
Datasheet1 page10 years ago
Nu Horizons
Datasheet24 pages16 years ago
Datasheet24 pages12 years ago
Farnell
Datasheet24 pages12 years ago
Linear Technology
Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+2.37%

Alternate Parts

Price @ 1000
$ 6.77
$ 5.781
$ 5.781
Stock
97,097
138,410
138,410
Authorized Distributors
10
11
11
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
2.7 MHz
2.7 MHz
2.7 MHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
790 mV
790 mV
790 mV
Max Output Voltage
20 V
20 V
20 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3480IDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3480IDD#PBF provided by its distributors.

LT3480 - 36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current
Switching Regulator, Current-mode, 4A, 2700kHz Switching Freq-Max, PDSO10
38V, 2A, 2.4MHz Step-Down Switching Reg in DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3480IDDPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage20 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage790 mV
Number of Outputs1
Output Current2 A
Output TypeAdjustable
Output Voltage20 V
Schedule B8542390000
Switching Frequency2.7 MHz
Synchronous RectifierNo
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3480IDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages10 years ago
Augswan
Datasheet1 page10 years ago
Nu Horizons
Datasheet24 pages16 years ago
Datasheet24 pages12 years ago
Farnell
Datasheet24 pages12 years ago
Linear Technology
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements