Analog Devices LT3029EMSE#PBF

LDO Regulator Pos 1.215V to 19.5V 0.5A Automotive 16-Pin MSOP EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins16
Technical
Current - Output 1500 mA
Current - Output 2500 mA
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage19.5 V
Min Current Limit520 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.215 V
Number of Outputs2
Number of Regulators2
Operating Supply Current55 µA
Output Current500 mA
Output Voltage19.5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)67 dB
Schedule B8542390000
Voltage - Output 119.5 V
Voltage - Output 219.5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3029EMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages13 years ago
Farnell
Datasheet20 pages14 years ago
element14
Datasheet20 pages13 years ago
Linear Technology
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+28.42%

Alternate Parts

Price @ 1000
$ 4.778
$ 4.767
$ 4.767
Stock
126,017
184,738
184,738
Authorized Distributors
12
9
9
Case/Package
MSOP
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.215 V
1.215 V
1.215 V
Max Output Voltage
19.5 V
19.5 V
19.5 V
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
67 dB
67 dB
67 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3029EMSE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3029EMSE#PBF provided by its distributors.

LDO Regulator Pos 1.215V to 19.5V 0.5A Automotive 16-Pin MSOP EP
Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator
Adjustable Ldo Voltage Regulator, 1.215V To 19.5V, Msop16; Input Voltage Max:20V; Input Voltage Min:1.8V; No. Of Outputs:2 Output; Regulator Output Type:adjustable; Ldo Regulator Case Style:msop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes
IC, LDO, ADJ, 500MA, DUAL, 16MSOP; Primary Input Voltage:20V; Output Voltage Adjustable Range:1.215V to 19.5V; Dropout Voltage Vdo:300mV; No. of Pins:16; Output Current:500mA; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3029

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3029EMSE#PBF.
  • LT3029EMSEPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins16
Technical
Current - Output 1500 mA
Current - Output 2500 mA
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage19.5 V
Min Current Limit520 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.215 V
Number of Outputs2
Number of Regulators2
Operating Supply Current55 µA
Output Current500 mA
Output Voltage19.5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)67 dB
Schedule B8542390000
Voltage - Output 119.5 V
Voltage - Output 219.5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3029EMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages13 years ago
Farnell
Datasheet20 pages14 years ago
element14
Datasheet20 pages13 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements