Analog Devices LT3015IMSE-15#PBF

LDO Regulator Neg -15V 1.5A Automotive 12-Pin MSOP EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Dropout Voltage310 mV
Max Input Voltage-1.8 V
Max Operating Temperature125 °C
Min Current Limit1.7 A
Min Input Voltage-30 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current1.1 mA
Output Current1.5 A
Output Voltage-15 V
Power Supply Rejection Ratio (PSRR)50 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3015IMSE-15#PBF.

Upverter
Datasheet26 pages12 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Component Distributors Inc.
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.85
$ 4.86
$ 4.86
Stock
109,390
47,736
47,736
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
-30 V
-30 V
-30 V
Max Input Voltage
-1.8 V
-1.8 V
-1.8 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
310 mV
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3015IMSE-15#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3015IMSE-15#PBF provided by its distributors.

LDO Regulator Neg -15V 1.5A Automotive 12-Pin MSOP EP Tube
LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
IC REG LINEAR -15V 1.5A 12MSOP
Fixed Negative LDO Regulator, 12V, 0.5V Dropout, PDSO12

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Dropout Voltage310 mV
Max Input Voltage-1.8 V
Max Operating Temperature125 °C
Min Current Limit1.7 A
Min Input Voltage-30 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current1.1 mA
Output Current1.5 A
Output Voltage-15 V
Power Supply Rejection Ratio (PSRR)50 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3015IMSE-15#PBF.

Upverter
Datasheet26 pages12 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Component Distributors Inc.
Datasheet20 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago