Analog Devices LT3014ES5#TRMPBF

LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3014ES5#TRMPBF.

Upverter

Datasheet16 pages17 years ago

Analog Devices

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-80.59%

CAD Models

Download Analog Devices LT3014ES5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 3.157
$ 3.157
Stock
298,333
245,378
245,378
Authorized Distributors
5
5
5
Case/Package
-
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
20 mA
-
-
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
80 V
80 V
80 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
60 V
60 V
60 V
Accuracy
-
-
-
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3014ES5#TRMPBF.

Related Parts

Analog DevicesLT3014BIS5#TRM
LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
Analog DevicesLT1761IS5-BYP#TRM
LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R
LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V
Analog DevicesADP150AUJZ-1.8-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Texas InstrumentsTPS79901DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79912DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices LT3014ES5#TRMPBF provided by its distributors.

LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5
20mA, 3V to 80V Low Dropout Micropower Linear Regulator
LDO Voltage Regulator, 1.2 ... 60V, SOT-23-5
LT3014 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 900mum 20mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3014ES5-TRMPBF
  • LT3014ES5TRMPBF