Analog Devices / Linear Technology LT1963AES8-1.5#TR

LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-LT1963AES8-1.5#TRContact
>1wk

Technical Specifications

Physical
Case/PackageSO
Number of Pins8
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current1 mA
Output Current1.5 A
Output Voltage1.5 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)63 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1963AES8-1.5#TR.

Upverter
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago

Alternate Parts

Price @ 1000
$ 3.52
$ 3.52
Stock
1
129,856
129,856
Authorized Distributors
0
10
10
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1963AES8-1.5#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1963AES8-1.5#TR provided by its distributors.

LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators
IC REG LDO 1.5V 1.5A 8SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSO
Number of Pins8
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current1 mA
Output Current1.5 A
Output Voltage1.5 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)63 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1963AES8-1.5#TR.

Upverter
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant