Analog Devices LT1956IGN#PBF

Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage54 V
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Output ConfigurationPositive
Output Current1.5 A
Output TypeAdjustable
Output Voltage45 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency540 kHz
Synchronous RectifierNo
Dimensions
Height1.478 mm
Length4.98 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1956IGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages21 years ago
Augswan
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet28 pages21 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet29 pages15 years ago
iiiC
Datasheet28 pages21 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.971
$ 5.914
$ 5.914
Stock
76,968
268,046
268,046
Authorized Distributors
5
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
540 kHz
540 kHz
540 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
54 V
54 V
54 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1956IGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1956IGN#PBF provided by its distributors.

Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO16
Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 45V 3A Automotive 16-Pin SSOP N Tube
High Voltage, 1.5A, 500kHz Step-Down Switching Regulators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1956IGN#PBF.
  • LT1956IGNPBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage54 V
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Output ConfigurationPositive
Output Current1.5 A
Output TypeAdjustable
Output Voltage45 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency540 kHz
Synchronous RectifierNo
Dimensions
Height1.478 mm
Length4.98 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1956IGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages21 years ago
Augswan
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet28 pages21 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet29 pages15 years ago
iiiC
Datasheet28 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements