Analog Devices LT1810IS8#TRPBF

Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth320 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product160 MHz
Input Bias Current12.5 µA
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Gain Bandwidth Product160 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current15 mA
Output Current per Channel85 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)71 dB
Schedule B8542330000
Slew Rate300 V/µs
Voltage Gain98.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1810IS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages14 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages22 years ago

Alternate Parts

Price @ 1000
$ 4.32
$ 4.32
Stock
111,558
88,092
88,092
Authorized Distributors
3
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
160 MHz
160 MHz
160 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
71 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
15 mA
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1810IS8#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1810IS8#TRPBF provided by its distributors.

Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
Dual 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps
Operational Amplifier, 2 Func, 4250uV Offset-Max, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth320 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product160 MHz
Input Bias Current12.5 µA
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Gain Bandwidth Product160 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current15 mA
Output Current per Channel85 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)71 dB
Schedule B8542330000
Slew Rate300 V/µs
Voltage Gain98.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1810IS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages14 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements