Analog Devices / Linear Technology LT1766EGN-5

LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PackagingBulk
Switching Frequency200 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1766EGN-5.

Upverter
Datasheet30 pages14 years ago
Component Distributors Inc.
Datasheet28 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago
Nu Horizons
Datasheet30 pages14 years ago
Datasheet28 pages18 years ago
iiiC
Datasheet30 pages14 years ago

Alternate Parts

Price @ 1000
$ 5.954
$ 5.954
Stock
47,433
142,841
142,841
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Switching Frequency
200 kHz
216 kHz
216 kHz
Min Input Voltage
-
5.5 V
5.5 V
Max Input Voltage
-
60 V
60 V
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1766EGN-5.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1766EGN-5 provided by its distributors.

LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator
IC REG BUCK SEPIC 5V 1.5A 16SSOP
1.5A 200kHz High Voltage Step-down Regulator
Conv DC-DC Single Step Down 5.5V to 60V 16-Pin SSOP N
IC,SMPS CONTROLLER,CURRENT-MODE,SSOP,16PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1766EGN-5.
  • LT1766EGN5

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PackagingBulk
Switching Frequency200 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1766EGN-5.

Upverter
Datasheet30 pages14 years ago
Component Distributors Inc.
Datasheet28 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago
Nu Horizons
Datasheet30 pages14 years ago
Datasheet28 pages18 years ago
iiiC
Datasheet30 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant