Analog Devices / Linear Technology LT1765EFE-3.3

Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO16

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current6 A
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3 A
Output TypeFixed
Output Voltage3.3 V
PackagingBulk
Switching Frequency1.25 MHz
Synchronous RectifierNo
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1765EFE-3.3.

Component Distributors Inc.
Datasheet20 pages15 years ago
Upverter
Datasheet20 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet20 pages15 years ago
Jameco
Datasheet21 pages15 years ago

Alternate Parts

Price @ 1000
$ 8.423
$ 8.423
Stock
20,325
179,535
179,535
Authorized Distributors
0
10
10
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
6 A
3 A
3 A
Switching Frequency
1.25 MHz
1.6 MHz
1.6 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1765EFE-3.3.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1765EFE-3.3 provided by its distributors.

Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO16
LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators
Conv DC-DC Single-OUT Step Down 16-Pin TSSOP EP
IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,16PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1765EFE-33
  • LT1765EFE33

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current6 A
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3 A
Output TypeFixed
Output Voltage3.3 V
PackagingBulk
Switching Frequency1.25 MHz
Synchronous RectifierNo
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1765EFE-3.3.

Component Distributors Inc.
Datasheet20 pages15 years ago
Upverter
Datasheet20 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet20 pages15 years ago
Jameco
Datasheet21 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago