Analog Devices LT1763IS8-3#PBF

LDO Regulator Pos 3V 0.5A 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit520 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current500 mA
Output Voltage3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763IS8-3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet22 pages9 years ago
Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet22 pages13 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+46.15%

Alternate Parts

Price @ 1000
$ 4.26
$ 3.84
$ 3.84
Stock
81,925
207,689
207,689
Authorized Distributors
6
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763IS8-3#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1763IS8-3#PBF provided by its distributors.

LDO Regulator Pos 3V 0.5A 8-Pin SOIC N
Ldo Voltage Regulator, Fixed, 3V, 500Ma, Soic-8
Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763IS8-3PBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit520 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current500 mA
Output Voltage3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763IS8-3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet22 pages9 years ago
Upverter
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet22 pages13 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements