Analog Devices LT1738IG#PBF

DC Controller Single Output Step Up 4 Volt to 20 Volt 20-Pin SSOP
$ 8.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1738IG#PBF.

Upverter

Datasheet20 pages23 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
-27.41%

CAD Models

Download Analog Devices LT1738IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.54
$ 7.53
Stock
201,602
198,223
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
250 kHz
250 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1738IG#PBF.

Descriptions

Descriptions of Analog Devices LT1738IG#PBF provided by its distributors.

DC Controller Single Output Step Up 4 Volt to 20 Volt 20-Pin SSOP
Switching Controller, Current-mode, 0.3A, 250kHz Switching Freq-Max, PDSO20
20kHz~250kHz 2.55V~20V SSOP-20-208mil AC-DC Controllers & Regulators ROHS
Slew Rate Controlled Ultralow Noise DC/DC Controller
LT1738 PRODUCTION (Last Updated: 3months ago) Tube e3 dc ac converter 12V 7.5mm 20kHz~250kHz 0.3A
IC,SMPS CONTROLLER,CURRENT-MODE,SSOP,20P
DC/DC, CONTROLLER, SLEW CNTRL, 20SSOP
SR Controlled Ultralow N DC/DC
IC DC/DC CONTRLR LOW NOIS 20SSOP
Dc-Dc Controller, 250Khz, Ssop-20
Ultra Low Noise DC/DC Controller

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1738/IGPBF
  • LT1738IG#PBF.
  • LT1738IGPBF