Analog Devices LT1725CS#PBF

Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageS
Number of Pins16
Technical
Duty Cycle90 %
Fall Time30 ns
Frequency100 kHz
Max Frequency125 kHz
Max Input Voltage72 V
Max Operating Temperature100 °C
Max Output Current15 mA
Max Output Voltage3 V
Max Supply Voltage22 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Outputs1
Output Current2 A
Output Voltage3 V
PackagingCut Tape
Rise Time30 ns
Switching Frequency115 kHz
TerminationSMD/SMT
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1725CS#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages18 years ago
Linear Technology
Technical Drawing1 page11 years ago
Component Distributors Inc.
Datasheet28 pages18 years ago

Inventory History

3 month trend:
+1.38%

Alternate Parts

Price @ 1000
$ 4.89
$ 5.809
$ 5.809
Stock
171,139
128,979
128,979
Authorized Distributors
6
9
9
Case/Package
S
S
S
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
15 mA
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Min Input Voltage
-
-
-
Max Input Voltage
72 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
3 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1725CS#PBF.

Descriptions

Descriptions of Analog Devices LT1725CS#PBF provided by its distributors.

Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16
115kHz 9.7V~22V Buck-boost type 1 SOP-16 DC-DC Controllers ROHS
Current Mode PWM Controller 90kHz to 115kHz 16-Pin SOIC N Tube
IC REG CTRLR FLYBK ISO CM 16SOIC
General Purpose Isolated Flyback Controller
Dc-Dc Converter, 250Khz, Soic-16
IC, FLYBACK CONTROLLER, SMD, SOIC16; Primary Input Voltage:18V; No. of Outputs:1; Output Voltage:3V; Output Current:2A; Voltage Regulator Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +100°C; SVHC:No SVHC (19-Dec-2011); Base Number:1725; Frequency:100kHz; Input Voltage Max:72V; Operating Temperature Max:100°C; Operating Temperature Min:0°C; Output Current Max:0.015A; Output Voltage Max:3V; Package / Case:SOIC; Supply Voltage Max:16V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Vcc:22V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1725CSPBF

Technical Specifications

Physical
Case/PackageS
Number of Pins16
Technical
Duty Cycle90 %
Fall Time30 ns
Frequency100 kHz
Max Frequency125 kHz
Max Input Voltage72 V
Max Operating Temperature100 °C
Max Output Current15 mA
Max Output Voltage3 V
Max Supply Voltage22 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Outputs1
Output Current2 A
Output Voltage3 V
PackagingCut Tape
Rise Time30 ns
Switching Frequency115 kHz
TerminationSMD/SMT
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1725CS#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages18 years ago
Linear Technology
Technical Drawing1 page11 years ago
Component Distributors Inc.
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements