Analog Devices / Linear Technology LT1466LCS8

LT1466L - Micropower Dual/Quad Precision Rail-to-Rail Input and Output Op Amp

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio83 dB
Dual Supply Voltage3 V
Gain Bandwidth Product120 kHz
Input Bias Current6 pA
Input Offset Voltage (Vos)110 µV
Max Dual Supply Voltage5 V
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Gain Bandwidth Product120 kHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current70 µA
Output Current per Channel18 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.04 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1466LCS8.

Upverter
Datasheet12 pages26 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages26 years ago

Alternate Parts

Price @ 1000
$ 7.03
$ 7.03
Stock
27,528
113,047
113,047
Authorized Distributors
0
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.04 V/µs
0.04 V/µs
0.04 V/µs
Gain Bandwidth Product
120 kHz
120 kHz
120 kHz
Input Offset Voltage (Vos)
110 µV
110 µV
110 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
83 dB
83 dB
83 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
70 µA
70 µA
70 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1466LCS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1466LCS8 provided by its distributors.

LT1466L - Micropower Dual/Quad Precision Rail-to-Rail Input and Output Op Amp
IC OPAMP GP 120KHZ RRO 8SO
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio83 dB
Dual Supply Voltage3 V
Gain Bandwidth Product120 kHz
Input Bias Current6 pA
Input Offset Voltage (Vos)110 µV
Max Dual Supply Voltage5 V
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Gain Bandwidth Product120 kHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current70 µA
Output Current per Channel18 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.04 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1466LCS8.

Upverter
Datasheet12 pages26 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant