Analog Devices / Linear Technology LT1253CN8

IC, Operational Amplifier, DUAL, BIPOLAR, DIP, 8PIN, PLASTIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
-3db Bandwidth270 MHz
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product90 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage12 V
Max Operating Temperature70 °C
Max Supply Voltage28 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product250 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6 mA
Output Current per Channel55 mA
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current6 mA
Slew Rate250 V/µs
Voltage Gain63.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1253CN8.

Upverter
Datasheet8 pages28 years ago
Linear Technology
Technical Drawing1 page12 years ago
Nu Horizons
Datasheet8 pages28 years ago
iiiC
Datasheet8 pages28 years ago

Alternate Parts

Price @ 1000
$ 4.898
$ 4.898
Stock
8,426
82,761
82,761
Authorized Distributors
0
9
9
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
5 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
28 V
24 V
24 V
Operating Supply Current
6 mA
6 mA
6 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1253CN8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1253CN8 provided by its distributors.

IC,Operational Amplifier,DUAL,BIPOLAR,DIP,8PIN,PLASTIC
LT1253 - Low Cost Dual and Quad Video Amplifiers
IC AMP VIDEO DUAL 270MHZ 8DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
-3db Bandwidth270 MHz
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product90 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage12 V
Max Operating Temperature70 °C
Max Supply Voltage28 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product250 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6 mA
Output Current per Channel55 mA
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current6 mA
Slew Rate250 V/µs
Voltage Gain63.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1253CN8.

Upverter
Datasheet8 pages28 years ago
Linear Technology
Technical Drawing1 page12 years ago
Nu Horizons
Datasheet8 pages28 years ago
iiiC
Datasheet8 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant