Analog Devices / Linear Technology LT1230CN

LT1230 - Quad 100MHz Current Feedback Amplifiers

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins14
Technical
-3db Bandwidth100 MHz
Common Mode Rejection Ratio55 dB
Input Bias Current10 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product100 MHz
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current6 mA
Output Current per Channel125 mA
Power Supply Rejection Ratio (PSRR)60 dB
Slew Rate700 V/µs
Voltage Gain65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1230CN.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet16 pages22 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
iiiC
Datasheet16 pages22 years ago

Alternate Parts

Price @ 1000
$ 16.179
$ 16.179
Stock
7,730
90,748
90,748
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
700 V/µs
700 V/µs
700 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
6 mA
6 mA
6 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1230CN.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1230CN provided by its distributors.

LT1230 - Quad 100MHz Current Feedback Amplifiers
IC OPAMP CFA 100MHZ 14DIP
AMP QUAD CURR FEEDBACK, 1230, DIP14; No. of Amplifiers:4; Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:100MHz; Base Number:1230; IC Generic Number:1230; Logic Function Number:1230; Operational Amplifier Features:Current Feedback; Slew Rate:1000; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:15mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDIP
Number of Pins14
Technical
-3db Bandwidth100 MHz
Common Mode Rejection Ratio55 dB
Input Bias Current10 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product100 MHz
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current6 mA
Output Current per Channel125 mA
Power Supply Rejection Ratio (PSRR)60 dB
Slew Rate700 V/µs
Voltage Gain65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1230CN.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet16 pages22 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
iiiC
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant