Analog Devices LT1129CS8-3.3#PBF

Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage450 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current700 mA
Min Input Voltage4.15 V
Min Operating Temperature0 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current50 µA
Output Current700 mA
Output TypeFixed
Output Voltage3.3 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)64 dB
Quiescent Current50 µA
Schedule B8542390000
Dimensions
Height1.498 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1129CS8-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages15 years ago
element14 APAC
Datasheet16 pages15 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet17 pages15 years ago
Nu Horizons
Datasheet16 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
TME
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-15.23%

Alternate Parts

Price @ 1000
$ 5.15
$ 5.96
$ 5.96
Stock
91,413
142,915
142,915
Authorized Distributors
8
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
700 mA
700 mA
700 mA
Min Input Voltage
4.15 V
4.15 V
4.15 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
450 mV
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1129CS8-3.3#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1129CS8-3.3#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, BIPolar, PDSO8
Low Dropout Regulator 3.3 Volt 0.7A 8-Pin SOIC N
IC REG LINEAR 3.3V 700MA 8SOIC
V REG LDO +3.3V, SMD, SOIC8, 1129
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:3.3V; Output Current Max:700mA; Dropout Voltage, Vdo:0.4V; No. of Outputs:1; Output Voltage Adjustable Max, Vout:30V ;RoHS Compliant: Yes
V REG LDO +3.3V, SMD, SOIC8, 1129; Primary Input Voltage:30V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:400mV; No. of Pins:8; Output Current:700mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1129; Input Voltage Max:6.5V; Input Voltage Min:-0.6V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:0.7A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:4.3V; Termination Type:SMD; Voltage Regulator Type:Micropower, LDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1129CS8-3.3-PBF
  • LT1129CS8-3.3PBF
  • LT1129CS833PBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage450 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current700 mA
Min Input Voltage4.15 V
Min Operating Temperature0 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current50 µA
Output Current700 mA
Output TypeFixed
Output Voltage3.3 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)64 dB
Quiescent Current50 µA
Schedule B8542390000
Dimensions
Height1.498 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1129CS8-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages15 years ago
element14 APAC
Datasheet16 pages15 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet17 pages15 years ago
Nu Horizons
Datasheet16 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
TME
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements