Analog Devices / Linear Technology LT1122BCJ8

IC Opamp Jfet 1 Circuit 8CDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Technical
Number of Circuits1

Alternate Parts

Price @ 1000
$ 8.02
$ 8.02
Stock
2,502
66,237
66,237
Authorized Distributors
0
7
7
Case/Package
CDIP
DIP
DIP
Number of Pins
-
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
20 V
20 V
Max Supply Voltage
-
40 V
40 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1122BCJ8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1122BCJ8 provided by its distributors.

IC OPAMP JFET 1 CIRCUIT 8CDIP
FAST SETTLING OP AMP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageCDIP
Technical
Number of Circuits1

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant