Analog Devices / Linear Technology LT1121ACS8TR

IC Reg Ldo Adj 0.15A 8SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage420 mV
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Voltage30 V
Min Input Voltage4.17 V
Min Operating Temperature0 °C
Min Output Voltage3.75 V
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current150 mA
Output Voltage30 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1121ACS8TR.

Upverter
Datasheet16 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet16 pages15 years ago

Alternate Parts

Price @ 1000
$ 4.036
$ 4.036
Stock
41,345
106,685
106,685
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
4.17 V
4.17 V
4.17 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
3.75 V
3.75 V
3.75 V
Max Output Voltage
30 V
30 V
30 V
Accuracy
-
-
-
Dropout Voltage
420 mV
420 mV
420 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1121ACS8TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1121ACS8TR provided by its distributors.

IC REG LDO ADJ 0.15A 8SOIC
LT1121 - Micropower Low Dropout Regulators with Shutdown

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1121ACS8#TR
  • LT1121ACS8T&R

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage420 mV
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Voltage30 V
Min Input Voltage4.17 V
Min Operating Temperature0 °C
Min Output Voltage3.75 V
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current150 mA
Output Voltage30 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1121ACS8TR.

Upverter
Datasheet16 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant