Analog Devices / Linear Technology LT1013ACJ8

French Electronic Distributor since 1988

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio100 dB
Dual Supply Voltage15 V
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Elements2
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)103 dB
Slew Rate0.4 V/µs
Voltage Gain120 dB

Alternate Parts

Price @ 1000
$ 5.47
$ 5.47
Stock
10,667
67,152
67,152
Authorized Distributors
0
10
10

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1013ACJ8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1013ACJ8 provided by its distributors.

French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1013ACJ-8

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio100 dB
Dual Supply Voltage15 V
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Elements2
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)103 dB
Slew Rate0.4 V/µs
Voltage Gain120 dB

Compliance

Environmental Classification
RoHSCompliant