Analog Devices / Linear Technology LT1001ACN8

PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Common Mode Rejection Ratio114 dB
Gain Bandwidth Product800 kHz
Input Bias Current2 nA
Input Offset Voltage (Vos)10 µV
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Supply Voltage44 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Min Supply Voltage6 V
Nominal Gain Bandwidth Product800 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Power Supply Rejection Ratio (PSRR)110 dB
Schedule B8542330000
Slew Rate0.25 V/µs
Voltage Gain118.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1001ACN8.

Upverter
Datasheet16 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet16 pages22 years ago
iiiC
Datasheet16 pages22 years ago

Alternate Parts

Price @ 1000
$ 4.745
$ 4.745
Stock
29,465
92,437
92,437
Authorized Distributors
0
9
9
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1001ACN8.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LT1001ACN8 provided by its distributors.

PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8
Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N
IC,Operational Amplifier,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC
LT1001 - Precision Operational Amplifier

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1001-ACN8
  • LT1001ACN8.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Common Mode Rejection Ratio114 dB
Gain Bandwidth Product800 kHz
Input Bias Current2 nA
Input Offset Voltage (Vos)10 µV
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Supply Voltage44 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Min Supply Voltage6 V
Nominal Gain Bandwidth Product800 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Power Supply Rejection Ratio (PSRR)110 dB
Schedule B8542330000
Slew Rate0.25 V/µs
Voltage Gain118.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1001ACN8.

Upverter
Datasheet16 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet16 pages22 years ago
iiiC
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago