📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata LQW18AN75NJ00D

Inductor RF Chip Wirewound 75nH 5% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN75NJ00D.

Arrow.cn

Datasheet3 pages1 year ago
Datasheet2 pages5 years ago

Geoflip

Ciiva

_legacy Avnet

Inventory History

3 month trend:
-14.47%

CAD Models

Download Murata LQW18AN75NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.084
Stock
48,000
10,755
Authorized Distributors
6
6
Inductance
75 nH
75 nH
Tolerance
5 %
5 %
Current Rating
270 mA
270 mA
Shielding
No
No
DC Resistance (DCR)
560 mΩ
560 mΩ
Q Factor
34
34
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 72nH 5% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 82nH 5% 100MHz 34Q-Factor 250mA 600mOhm DCR 0603 Paper T/R
Ind RF Chip Wirewound 0.075uH 5% 100MHz 25Q-Factor 0.32A 1.224Ohm DCR 0402

Descriptions

Descriptions of Murata LQW18AN75NJ00D provided by its distributors.

Inductor RF Chip Wirewound 75nH 5% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.075uH, 5%, 1 Element, Air-Core, SMD, 0603
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 75nH
INDUCTOR, 75NH, 2.05GHZ, 0.27A, 0603;
FIXED IND 75NH 270MA 0.56OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH