📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata LQW15AN7N2G80D

Inductor RF Chip Unshielded Wirewound 0.0072uH 2% 100MHz 32Q-Factor Non Magnetic 1.7A 0.05Ohm DCR 0402 T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN7N2G80D.

Ciiva Crawler

Datasheet4 pages4 years ago
Datasheet3 pages4 years ago
Datasheet4 pages5 years ago
Datasheet3 pages5 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-0.60%

CAD Models

Download Murata LQW15AN7N2G80D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.091
Stock
31,535
2,884
Authorized Distributors
6
6
Inductance
7.2 nH
7.2 nH
Tolerance
2 %
2 %
Current Rating
1.7 A
1.7 A
Shielding
No
No
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
32
32
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 4 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0065uH 2% 100MHz 32Q-Factor Non Magnetic 1.38A 0.065Ohm DCR 0402 T/R
Inductor RF Chip Unshielded Wirewound 0.0069uH 2% 100MHz 32Q-Factor Non Magnetic 1.42A 0.069Ohm DCR 0402 T/R
Inductor RF Chip Unshielded Wirewound 0.0066uH 2% 100MHz 30Q-Factor Non Magnetic 1.28A 0.078Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN7N2G80D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.0072uH 2% 100MHz 32Q-Factor Non Magnetic 1.7A 0.05Ohm DCR 0402 T/R
LQW Series 0402 7.2 nH ±2% 1700 mA Wirewound Unshielded RF Inductor
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 7GHz 50mOhm Max 7.2nH
General Purpose Inductor, 0.0072uH, 2%, 1 Element, SMD, 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA