Murata LQW15AN5N6D10D

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialNon-Magnetic
MountSurface Mount
Weight793.786648 µg
Technical
CompositionWirewound
Current420 mA
Current Rating800 mA
DC Current800 mA
DC Resistance (DCR)51 mΩ
Inductance5.6 nH
Max DC Current800 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor30
Resistance51 mΩ
RMS Current (Irms)800 mA
Schedule B8504500000
Self Resonant Frequency8 GHz
Series Resistance51 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance5 %
Dimensions
Depth700 µm
Height500 µm
Height - Seated (Max)609.6 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N6D10D.

element14 APAC
Datasheet10 pages7 years ago
Geoflip
Datasheet11 pages3 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
TME
Datasheet274 pages5 years ago
_legacy Avnet
Datasheet2 pages13 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-4.81%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.033
$ 0.033
Stock
368,955
29,100
29,100
Authorized Distributors
13
5
5
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
5 %
-
-
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
-
-
DC Resistance (DCR)
51 mΩ
-
-
Q Factor
30
30
30
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQW15AN5N6D10D.

Related Parts

Descriptions

Descriptions of Murata LQW15AN5N6D10D provided by its distributors.

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Wirewound Inductor, 5.6 nH, 51 Milliohm, ± 0.5nH, 8 GHz, 800 mA, 0402 [1005 Metric]
LQW Series 0402 5.6 nH ±0.5 nH 800 mA Wirewound Unshielded RF Inductor
Inductor, 5.6Nh, 0.8A, 0402, Unshielded; Inductance:5.6Nh; Product Range:Lqw15An_10 Series; Dc Current Rating:800Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.051Ohm; Rohs Compliant: Yes |Murata LQW15AN5N6D10D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN5N6D10D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialNon-Magnetic
MountSurface Mount
Weight793.786648 µg
Technical
CompositionWirewound
Current420 mA
Current Rating800 mA
DC Current800 mA
DC Resistance (DCR)51 mΩ
Inductance5.6 nH
Max DC Current800 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor30
Resistance51 mΩ
RMS Current (Irms)800 mA
Schedule B8504500000
Self Resonant Frequency8 GHz
Series Resistance51 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance5 %
Dimensions
Depth700 µm
Height500 µm
Height - Seated (Max)609.6 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N6D10D.

element14 APAC
Datasheet10 pages7 years ago
Geoflip
Datasheet11 pages3 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
TME
Datasheet274 pages5 years ago
_legacy Avnet
Datasheet2 pages13 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago