📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata LQG15HS18NG02D

General Purpose Inductor, 0.018uH, 2%, 1 Element, SMD, CHIP, 0402
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS18NG02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet2 pages5 years ago

Geoflip

Inventory History

3 month trend:
-14.01%

CAD Models

Download Murata LQG15HS18NG02D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.087
$ 0.087
Stock
433,259
42,570
42,570
Authorized Distributors
6
6
6
Inductance
18 nH
18 nH
18 nH
Tolerance
2 %
2 %
2 %
Current Rating
400 mA
400 mA
400 mA
Shielding
No
No
No
DC Resistance (DCR)
360 mΩ
360 mΩ
360 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Murata LQG15HS18NG02D provided by its distributors.

General Purpose Inductor, 0.018uH, 2%, 1 Element, SMD, CHIP, 0402
Inductor RF Chip Unshielded Multi-Layer 0.018uH 2% 100MHz 8Q-Factor Air 0.4A 0.36Ohm DCR 0402 T/R
FIXED IND 18NH 400MA 0.36OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA